Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TLE4285GHTSA1, 1 Linear Voltage, Voltage Regulator 10mA, 16 V 5-Pin, PG-SCT-595-5

RS Stock No.: 260-5887Brand: InfineonManufacturers Part No.: TLE4285GHTSA1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

10mA

Regulator Type

Linear Voltage

Output Voltage

16 V

Number of Outputs

1

Line Regulation

5 mV

Accuracy

4%

Load Regulation

5 mV

Package Type

PG-SCT-595-5

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 18.28

AED 3.656 Each (In a Pack of 5) (ex VAT)

AED 19.19

AED 3.839 Each (In a Pack of 5) (inc. VAT)

Infineon TLE4285GHTSA1, 1 Linear Voltage, Voltage Regulator 10mA, 16 V 5-Pin, PG-SCT-595-5
Select packaging type

AED 18.28

AED 3.656 Each (In a Pack of 5) (ex VAT)

AED 19.19

AED 3.839 Each (In a Pack of 5) (inc. VAT)

Infineon TLE4285GHTSA1, 1 Linear Voltage, Voltage Regulator 10mA, 16 V 5-Pin, PG-SCT-595-5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5AED 3.656AED 18.28
10 - 95AED 3.296AED 16.48
100 - 245AED 2.987AED 14.94
250 - 495AED 2.678AED 13.39
500+AED 2.42AED 12.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

10mA

Regulator Type

Linear Voltage

Output Voltage

16 V

Number of Outputs

1

Line Regulation

5 mV

Accuracy

4%

Load Regulation

5 mV

Package Type

PG-SCT-595-5

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more