Technical Document
Specifications
Brand
InfineonSensor Type
Hall Effect Sensors
Number of Axis
3
Technology
Sensor
Mounting Type
PCB Mount
Interface Type
SPI
Package Type
PG-VSON-8
Pin Count
8
Country of Origin
Taiwan, Province Of China
AED 76.91
AED 15.382 Each (In a Pack of 5) (ex VAT)
AED 80.76
AED 16.151 Each (In a Pack of 5) (inc. VAT)
Infineon 3-Axis PCB Mount Sensor, PG-VSON-8, SPI, 8-Pin
5
AED 76.91
AED 15.382 Each (In a Pack of 5) (ex VAT)
AED 80.76
AED 16.151 Each (In a Pack of 5) (inc. VAT)
Infineon 3-Axis PCB Mount Sensor, PG-VSON-8, SPI, 8-Pin
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 15.382 | AED 76.91 |
50 - 95 | AED 14.595 | AED 72.98 |
100+ | AED 13.545 | AED 67.72 |
Technical Document
Specifications
Brand
InfineonSensor Type
Hall Effect Sensors
Number of Axis
3
Technology
Sensor
Mounting Type
PCB Mount
Interface Type
SPI
Package Type
PG-VSON-8
Pin Count
8
Country of Origin
Taiwan, Province Of China