Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon Through Hole Hall Effect Sensor, Open Collector Output, 24 V

RS Stock No.: 244-0915Brand: InfineonManufacturers Part No.: TLE49452LHALA1
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Output Type

Open Collector

Mounting Style

Through Hole

Supply Voltage

24 V

Switching Current

100 A

Stock information temporarily unavailable.

AED 6,825.00

AED 3.412 Each (On a Reel of 2000) (ex VAT)

AED 7,166.25

AED 3.583 Each (On a Reel of 2000) (inc. VAT)

Infineon Through Hole Hall Effect Sensor, Open Collector Output, 24 V

AED 6,825.00

AED 3.412 Each (On a Reel of 2000) (ex VAT)

AED 7,166.25

AED 3.583 Each (On a Reel of 2000) (inc. VAT)

Infineon Through Hole Hall Effect Sensor, Open Collector Output, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Open Collector

Mounting Style

Through Hole

Supply Voltage

24 V

Switching Current

100 A