Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon Through Hole Hall Effect Sensor, Open Collector Output, 24 V

RS Stock No.: 244-0918Brand: InfineonManufacturers Part No.: TLE4945LHALA1
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Output Type

Open Collector

Mounting Style

Through Hole

Supply Voltage

24 V

Switching Current

100 A

Stock information temporarily unavailable.

AED 43.52

AED 8.704 Each (In a Pack of 5) (ex VAT)

AED 45.70

AED 9.139 Each (In a Pack of 5) (inc. VAT)

Infineon Through Hole Hall Effect Sensor, Open Collector Output, 24 V
Select packaging type

AED 43.52

AED 8.704 Each (In a Pack of 5) (ex VAT)

AED 45.70

AED 9.139 Each (In a Pack of 5) (inc. VAT)

Infineon Through Hole Hall Effect Sensor, Open Collector Output, 24 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5AED 8.704AED 43.52
10 - 95AED 8.292AED 41.46
100 - 245AED 7.88AED 39.40
250 - 495AED 7.416AED 37.08
500+AED 7.107AED 35.54

Technical Document

Specifications

Output Type

Open Collector

Mounting Style

Through Hole

Supply Voltage

24 V

Switching Current

100 A