Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TLE4971A025N5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5

RS Stock No.: 260-1024Brand: InfineonManufacturers Part No.: TLE4971A025N5E0001XUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

48V

Quiescent Current

120000mA

Package Type

PG-TISON-8-5

Pin Count

8

Mounting Type

Surface Mount

Stock information temporarily unavailable.

AED 16.38

AED 16.38 Each (ex VAT)

AED 17.20

AED 17.20 Each (inc. VAT)

Infineon TLE4971A025N5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5
Select packaging type

AED 16.38

AED 16.38 Each (ex VAT)

AED 17.20

AED 17.20 Each (inc. VAT)

Infineon TLE4971A025N5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 16.38
10 - 99AED 14.78
100 - 249AED 14.06
250 - 499AED 13.65
500+AED 13.29

Technical Document

Specifications

Offset Voltage

48V

Quiescent Current

120000mA

Package Type

PG-TISON-8-5

Pin Count

8

Mounting Type

Surface Mount