Infineon TLE4971A120N5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5

RS Stock No.: 260-1034Brand: InfineonManufacturers Part No.: TLE4971A120N5E0001XUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

48V

Quiescent Current

120000mA

Package Type

PG-TISON-8-5

Pin Count

8

Mounting Type

Surface Mount

Stock information temporarily unavailable.

AED 20.06

AED 20.06 Each (ex VAT)

AED 21.06

AED 21.06 Each (inc. VAT)

Infineon TLE4971A120N5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5
Select packaging type

AED 20.06

AED 20.06 Each (ex VAT)

AED 21.06

AED 21.06 Each (inc. VAT)

Infineon TLE4971A120N5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 20.06
10 - 99AED 18.06
100 - 249AED 17.12
250 - 499AED 16.70
500+AED 16.28

Technical Document

Specifications

Offset Voltage

48V

Quiescent Current

120000mA

Package Type

PG-TISON-8-5

Pin Count

8

Mounting Type

Surface Mount