Infineon TLE4972AE35D5XUMA1, Current Sensor IC 16-Pin, PG-TDSO-16

RS Stock No.: 236-1589Brand: InfineonManufacturers Part No.: TLE4972AE35D5XUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

1.65V

Package Type

PG-TDSO-16

Pin Count

16

Mounting Type

Surface Mount

Stock information temporarily unavailable.

AED 26.56

AED 26.56 Each (ex VAT)

AED 27.89

AED 27.89 Each (inc. VAT)

Infineon TLE4972AE35D5XUMA1, Current Sensor IC 16-Pin, PG-TDSO-16
Select packaging type

AED 26.56

AED 26.56 Each (ex VAT)

AED 27.89

AED 27.89 Each (inc. VAT)

Infineon TLE4972AE35D5XUMA1, Current Sensor IC 16-Pin, PG-TDSO-16
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 26.56
10 - 99AED 26.04
100 - 249AED 25.52
250 - 499AED 25.04
500+AED 24.46

Technical Document

Specifications

Offset Voltage

1.65V

Package Type

PG-TDSO-16

Pin Count

16

Mounting Type

Surface Mount