Infineon TLE4972AE35S5XUMA1, Current Sensor IC 7-Pin, PG-VSON-6

RS Stock No.: 236-1591Brand: InfineonManufacturers Part No.: TLE4972AE35S5XUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

1.65V

Package Type

PG-VSON-6

Pin Count

7

Mounting Type

Surface Mount

Dimensions

4.5 x 3.5 x 0.9mm

Maximum Input Voltage

3.6 V

Minimum Input Voltage

-0.3 V

Product Height

0.9mm

Product Length

3.5mm

Product Width

4.5mm

Automotive Standard

AEC-Q100

AED 12.76

AED 12.76 Each (ex VAT)

AED 13.40

AED 13.40 Each (inc. VAT)

Infineon TLE4972AE35S5XUMA1, Current Sensor IC 7-Pin, PG-VSON-6
Select packaging type

AED 12.76

AED 12.76 Each (ex VAT)

AED 13.40

AED 13.40 Each (inc. VAT)

Infineon TLE4972AE35S5XUMA1, Current Sensor IC 7-Pin, PG-VSON-6

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 12.76
10 - 99AED 12.50
100 - 249AED 12.18
250+AED 11.97

Technical Document

Specifications

Offset Voltage

1.65V

Package Type

PG-VSON-6

Pin Count

7

Mounting Type

Surface Mount

Dimensions

4.5 x 3.5 x 0.9mm

Maximum Input Voltage

3.6 V

Minimum Input Voltage

-0.3 V

Product Height

0.9mm

Product Length

3.5mm

Product Width

4.5mm

Automotive Standard

AEC-Q100