Technical Document
Specifications
Brand
InfineonSensor Type
Position Sensors
Number of Axis
1
Technology
Hall Effect
Mounting Type
Surface Mount
Interface Type
SPC
Package Type
PG-TDSO-8-1
Pin Count
8
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 55.34
AED 27.668 Each (In a Pack of 2) (ex VAT)
AED 58.11
AED 29.051 Each (In a Pack of 2) (inc. VAT)
Infineon Surface Mount Position Sensor, PG-TDSO-8-1, SPC, 8-Pin
2
AED 55.34
AED 27.668 Each (In a Pack of 2) (ex VAT)
AED 58.11
AED 29.051 Each (In a Pack of 2) (inc. VAT)
Infineon Surface Mount Position Sensor, PG-TDSO-8-1, SPC, 8-Pin
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 27.668 | AED 55.34 |
20 - 198 | AED 25.042 | AED 50.08 |
200+ | AED 23.572 | AED 47.14 |
Technical Document
Specifications
Brand
InfineonSensor Type
Position Sensors
Number of Axis
1
Technology
Hall Effect
Mounting Type
Surface Mount
Interface Type
SPC
Package Type
PG-TDSO-8-1
Pin Count
8
Country of Origin
Malaysia