Technical Document
Specifications
Brand
InfineonMaximum Data Rate
1Mbps
Standard Supported
CAN
IC Type
CAN Transceiver IC
Power Down Mode
High-Speed
Package Type
DSO
Pin Count
8
AED 10,631.25
AED 4.252 Each (On a Reel of 2500) (ex VAT)
AED 11,162.81
AED 4.465 Each (On a Reel of 2500) (inc. VAT)
2500
AED 10,631.25
AED 4.252 Each (On a Reel of 2500) (ex VAT)
AED 11,162.81
AED 4.465 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMaximum Data Rate
1Mbps
Standard Supported
CAN
IC Type
CAN Transceiver IC
Power Down Mode
High-Speed
Package Type
DSO
Pin Count
8