Infineon TLE9241QUXUMA1, Current Sensor IC 48-Pin, PG-TQFP-48

RS Stock No.: 225-0586Brand: InfineonManufacturers Part No.: TLE9241QUXUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Quiescent Current

0.01mA

Package Type

PG-TQFP-48

Pin Count

48

Mounting Type

Surface Mount

AED 200.86

AED 100.432 Each (In a Pack of 2) (ex VAT)

AED 210.90

AED 105.454 Each (In a Pack of 2) (inc. VAT)

Infineon TLE9241QUXUMA1, Current Sensor IC 48-Pin, PG-TQFP-48
Select packaging type

AED 200.86

AED 100.432 Each (In a Pack of 2) (ex VAT)

AED 210.90

AED 105.454 Each (In a Pack of 2) (inc. VAT)

Infineon TLE9241QUXUMA1, Current Sensor IC 48-Pin, PG-TQFP-48

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 8AED 100.432AED 200.86
10 - 98AED 92.085AED 184.17
100 - 248AED 85.732AED 171.46
250 - 498AED 83.632AED 167.26
500+AED 81.428AED 162.86

Technical Document

Specifications

Quiescent Current

0.01mA

Package Type

PG-TQFP-48

Pin Count

48

Mounting Type

Surface Mount