Technical Document
Specifications
Brand
InfineonMaximum Data Rate
5Mbps
Number of Transceivers
1
IC Type
Interface IC
Standard Supported
CAN
Power Down Mode
Normal, Sleep, Standby
Maximum Supply Current
0.5 mA
AED 30,127.50
AED 6.026 Each (On a Reel of 5000) (ex VAT)
AED 31,633.88
AED 6.327 Each (On a Reel of 5000) (inc. VAT)
5000
AED 30,127.50
AED 6.026 Each (On a Reel of 5000) (ex VAT)
AED 31,633.88
AED 6.327 Each (On a Reel of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMaximum Data Rate
5Mbps
Number of Transceivers
1
IC Type
Interface IC
Standard Supported
CAN
Power Down Mode
Normal, Sleep, Standby
Maximum Supply Current
0.5 mA