Technical Document
Specifications
Brand
InfineonMaximum Data Rate
5Mbit/s
Number of Transceivers
1
IC Type
CAN Transceiver IC
Standard Supported
ISO 11898-2:2016, SAE J2284-4/-5
Power Down Mode
Yes
Package Type
PG-DSO-8
Pin Count
8
Country of Origin
Philippines
AED 46.20
AED 4.62 Each (In a Pack of 10) (ex VAT)
AED 48.51
AED 4.851 Each (In a Pack of 10) (inc. VAT)
10
AED 46.20
AED 4.62 Each (In a Pack of 10) (ex VAT)
AED 48.51
AED 4.851 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 4.62 | AED 46.20 |
100 - 240 | AED 4.462 | AED 44.62 |
250 - 490 | AED 4.20 | AED 42.00 |
500 - 990 | AED 3.938 | AED 39.38 |
1000+ | AED 3.832 | AED 38.32 |
Technical Document
Specifications
Brand
InfineonMaximum Data Rate
5Mbit/s
Number of Transceivers
1
IC Type
CAN Transceiver IC
Standard Supported
ISO 11898-2:2016, SAE J2284-4/-5
Power Down Mode
Yes
Package Type
PG-DSO-8
Pin Count
8
Country of Origin
Philippines