Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TLE9561QXXUMA1, CAN Transceiver 5Mbit/s ISO 11898-2, 48-Pin PG-VQFN-48

RS Stock No.: 233-4408Brand: InfineonManufacturers Part No.: TLE9561QXXUMA1
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

5Mbit/s

Number of Transceivers

1

Standard Supported

ISO 11898-2

IC Type

CAN Transceiver IC

Power Down Mode

High-Speed

Maximum Supply Current

250 mA

Package Type

PG-VQFN-48

Pin Count

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 22,917.50

AED 9.167 Each (On a Reel of 2500) (ex VAT)

AED 24,063.38

AED 9.625 Each (On a Reel of 2500) (inc. VAT)

Infineon TLE9561QXXUMA1, CAN Transceiver 5Mbit/s ISO 11898-2, 48-Pin PG-VQFN-48

AED 22,917.50

AED 9.167 Each (On a Reel of 2500) (ex VAT)

AED 24,063.38

AED 9.625 Each (On a Reel of 2500) (inc. VAT)

Infineon TLE9561QXXUMA1, CAN Transceiver 5Mbit/s ISO 11898-2, 48-Pin PG-VQFN-48
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

5Mbit/s

Number of Transceivers

1

Standard Supported

ISO 11898-2

IC Type

CAN Transceiver IC

Power Down Mode

High-Speed

Maximum Supply Current

250 mA

Package Type

PG-VQFN-48

Pin Count

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more