Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TLE9877QXA40XUMA2, 32bit ARM Cortex M3 Microcontroller, Cortex, 40MHz, 64 kB, 48-Pin VQFN

RS Stock No.: 229-1925Brand: InfineonManufacturers Part No.: TLE9877QXA40XUMA2
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

Cortex

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 36,487.50

AED 14.595 Each (On a Reel of 2500) (ex VAT)

AED 38,311.88

AED 15.325 Each (On a Reel of 2500) (inc. VAT)

Infineon TLE9877QXA40XUMA2, 32bit ARM Cortex M3 Microcontroller, Cortex, 40MHz, 64 kB, 48-Pin VQFN

AED 36,487.50

AED 14.595 Each (On a Reel of 2500) (ex VAT)

AED 38,311.88

AED 15.325 Each (On a Reel of 2500) (inc. VAT)

Infineon TLE9877QXA40XUMA2, 32bit ARM Cortex M3 Microcontroller, Cortex, 40MHz, 64 kB, 48-Pin VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

Cortex

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more