Technical Document
Specifications
Brand
InfineonFamily Name
Cortex
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
40MHz
AED 41.26
AED 20.632 Each (In a Pack of 2) (ex VAT)
AED 43.32
AED 21.664 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 41.26
AED 20.632 Each (In a Pack of 2) (ex VAT)
AED 43.32
AED 21.664 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 20.632 | AED 41.26 |
10 - 98 | AED 18.90 | AED 37.80 |
100 - 248 | AED 17.43 | AED 34.86 |
250 - 498 | AED 16.17 | AED 32.34 |
500+ | AED 15.75 | AED 31.50 |
Technical Document
Specifications
Brand
InfineonFamily Name
Cortex
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
40MHz