Technical Document
Specifications
Brand
InfineonMotor Type
BLDC
Configuration
3 Phase
Maximum IGBT Collector Current
50mA
Maximum Output Current
50mA
Maximum Supply Voltage
28 V
Stock information temporarily unavailable.
AED 23.78
AED 23.78 Each (ex VAT)
AED 24.97
AED 24.97 Each (inc. VAT)
Infineon TLE9879QXA40XUMA2, BLDC 3-phase AC Motor Driver 50mA
Select packaging type
Standard
1
AED 23.78
AED 23.78 Each (ex VAT)
AED 24.97
AED 24.97 Each (inc. VAT)
Infineon TLE9879QXA40XUMA2, BLDC 3-phase AC Motor Driver 50mA
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMotor Type
BLDC
Configuration
3 Phase
Maximum IGBT Collector Current
50mA
Maximum Output Current
50mA
Maximum Supply Voltage
28 V