Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TLE98932QTW62SXUMA1, BLDC Motor Controller 48-Pin, TQFP-48

RS Stock No.: 285-070Brand: InfineonManufacturers Part No.: TLE98932QTW62SXUMA1
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

BLDC

Configuration

3 Phase

Maximum Output Current

170mA

Maximum Supply Voltage

28 V

Package Type

TQFP-48

Pin Count

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 50.62

AED 50.62 Each (ex VAT)

AED 53.15

AED 53.15 Each (inc. VAT)

Infineon TLE98932QTW62SXUMA1, BLDC Motor Controller 48-Pin, TQFP-48
Select packaging type

AED 50.62

AED 50.62 Each (ex VAT)

AED 53.15

AED 53.15 Each (inc. VAT)

Infineon TLE98932QTW62SXUMA1, BLDC Motor Controller 48-Pin, TQFP-48
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 50.62
10 - 99AED 45.68
100 - 499AED 43.00
500 - 999AED 40.68
1000+AED 37.29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

BLDC

Configuration

3 Phase

Maximum Output Current

170mA

Maximum Supply Voltage

28 V

Package Type

TQFP-48

Pin Count

48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more