Infineon TLI4971A050T5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8

RS Stock No.: 225-0592Brand: InfineonManufacturers Part No.: TLI4971A050T5E0001XUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Package Type

PG-TISON-8

Pin Count

8

Mounting Type

Surface Mount

Stock information temporarily unavailable.

AED 30,450.00

AED 12.18 Each (On a Reel of 2500) (ex VAT)

AED 31,972.50

AED 12.789 Each (On a Reel of 2500) (inc. VAT)

Infineon TLI4971A050T5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8

AED 30,450.00

AED 12.18 Each (On a Reel of 2500) (ex VAT)

AED 31,972.50

AED 12.789 Each (On a Reel of 2500) (inc. VAT)

Infineon TLI4971A050T5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Type

PG-TISON-8

Pin Count

8

Mounting Type

Surface Mount