Infineon TLI4971A075T5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8

RS Stock No.: 225-0597Brand: InfineonManufacturers Part No.: TLI4971A075T5E0001XUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Package Type

PG-TISON-8

Pin Count

8

Mounting Type

Surface Mount

AED 33,206.25

AED 13.282 Each (On a Reel of 2500) (ex VAT)

AED 34,866.56

AED 13.946 Each (On a Reel of 2500) (inc. VAT)

Infineon TLI4971A075T5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8

AED 33,206.25

AED 13.282 Each (On a Reel of 2500) (ex VAT)

AED 34,866.56

AED 13.946 Each (On a Reel of 2500) (inc. VAT)

Infineon TLI4971A075T5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Package Type

PG-TISON-8

Pin Count

8

Mounting Type

Surface Mount