Technical Document
Specifications
Brand
InfineonRegulator Function
Linear
Maximum Output Current
150mA
Regulator Type
Linear Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
40 mV
Accuracy
±3%
Load Regulation
-40 mV
Mounting Type
Surface Mount
Package Type
SCT595
Pin Count
5
AED 21.00
AED 4.20 Each (In a Pack of 5) (ex VAT)
AED 22.05
AED 4.41 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 21.00
AED 4.20 Each (In a Pack of 5) (ex VAT)
AED 22.05
AED 4.41 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 4.20 | AED 21.00 |
10 - 95 | AED 3.78 | AED 18.90 |
100 - 245 | AED 3.57 | AED 17.85 |
250 - 495 | AED 2.94 | AED 14.70 |
500+ | AED 2.73 | AED 13.65 |
Technical Document
Specifications
Brand
InfineonRegulator Function
Linear
Maximum Output Current
150mA
Regulator Type
Linear Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
40 mV
Accuracy
±3%
Load Regulation
-40 mV
Mounting Type
Surface Mount
Package Type
SCT595
Pin Count
5