Technical Document
Specifications
Brand
InfineonRegulator Function
Low Dropout
Maximum Output Current
150mA
Regulator Type
Linear Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
25 mV
Accuracy
±2%
Load Regulation
25 mV
Mounting Type
Surface Mount
Package Type
DSO
Pin Count
8
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonRegulator Function
Low Dropout
Maximum Output Current
150mA
Regulator Type
Linear Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
25 mV
Accuracy
±2%
Load Regulation
25 mV
Mounting Type
Surface Mount
Package Type
DSO
Pin Count
8