Infineon TLS810A1LDV33XUMA1, 1 Linear Voltage, Voltage Regulator 100mA, 3.37 V 10-Pin, TSON

RS Stock No.: 258-1686Brand: InfineonManufacturers Part No.: TLS810A1LDV33XUMA1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Linear

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

3.37 V

Number of Outputs

1

Line Regulation

20 mV

Accuracy

2%

Load Regulation

-20 mV

Mounting Type

Surface Mount

Package Type

TSON

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 10.08

AED 5.04 Each (In a Pack of 2) (ex VAT)

AED 10.58

AED 5.292 Each (In a Pack of 2) (inc. VAT)

Infineon TLS810A1LDV33XUMA1, 1 Linear Voltage, Voltage Regulator 100mA, 3.37 V 10-Pin, TSON

AED 10.08

AED 5.04 Each (In a Pack of 2) (ex VAT)

AED 10.58

AED 5.292 Each (In a Pack of 2) (inc. VAT)

Infineon TLS810A1LDV33XUMA1, 1 Linear Voltage, Voltage Regulator 100mA, 3.37 V 10-Pin, TSON
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 5.04AED 10.08
10 - 98AED 4.515AED 9.03
100 - 248AED 4.252AED 8.50
250 - 498AED 3.518AED 7.04
500+AED 3.255AED 6.51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Linear

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

3.37 V

Number of Outputs

1

Line Regulation

20 mV

Accuracy

2%

Load Regulation

-20 mV

Mounting Type

Surface Mount

Package Type

TSON

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more