Technical Document
Specifications
Brand
InfineonRegulator Function
Linear
Maximum Output Current
250mA
Regulator Type
Linear Voltage
Output Voltage
45 V
Number of Outputs
1
Package Type
PG-DSO
Pin Count
8
Output Type
Adjustable
AED 41.48
AED 8.295 Each (In a Pack of 5) (ex VAT)
AED 43.55
AED 8.71 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 41.48
AED 8.295 Each (In a Pack of 5) (ex VAT)
AED 43.55
AED 8.71 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 8.295 | AED 41.48 |
25 - 45 | AED 7.035 | AED 35.18 |
50 - 120 | AED 6.615 | AED 33.08 |
125 - 245 | AED 6.142 | AED 30.71 |
250+ | AED 5.722 | AED 28.61 |
Technical Document
Specifications
Brand
InfineonRegulator Function
Linear
Maximum Output Current
250mA
Regulator Type
Linear Voltage
Output Voltage
45 V
Number of Outputs
1
Package Type
PG-DSO
Pin Count
8
Output Type
Adjustable