Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TT190N16SOFHPSA2, Thyristor 1600V, 190A 145mA

RS Stock No.: 226-6222Brand: InfineonManufacturers Part No.: TT190N16SOFHPSA2
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

190A

Thyristor Type

SCR

Package Type

Tray

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

5200A

Maximum Gate Trigger Current

145mA

Pin Count

7

Peak On-State Voltage

1.52V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,636.74

AED 204.592 Each (In a Tray of 8) (ex VAT)

AED 1,718.58

AED 214.822 Each (In a Tray of 8) (inc. VAT)

Infineon TT190N16SOFHPSA2, Thyristor 1600V, 190A 145mA

AED 1,636.74

AED 204.592 Each (In a Tray of 8) (ex VAT)

AED 1,718.58

AED 214.822 Each (In a Tray of 8) (inc. VAT)

Infineon TT190N16SOFHPSA2, Thyristor 1600V, 190A 145mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
8 - 8AED 204.592AED 1,636.74
16 - 16AED 194.355AED 1,554.84
24+AED 182.07AED 1,456.56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

190A

Thyristor Type

SCR

Package Type

Tray

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

5200A

Maximum Gate Trigger Current

145mA

Pin Count

7

Peak On-State Voltage

1.52V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more