Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TT92N16KOFHPSA1, Thyristor Trigger Module 1600V, 102A 120mA 160A

RS Stock No.: 262-5492Brand: InfineonManufacturers Part No.: TT92N16KOFHPSA1
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

102A

Thyristor Type

SCR

Package Type

BG-PB20-1

Repetitive Peak Reverse Voltage

1600V

Current Rating

160A

Surge Current Rating

1800A

Maximum Gate Trigger Current

120mA

Peak On-State Voltage

1.73V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 518.18

AED 518.18 Each (ex VAT)

AED 544.09

AED 544.09 Each (inc. VAT)

Infineon TT92N16KOFHPSA1, Thyristor Trigger Module 1600V, 102A 120mA 160A
Select packaging type

AED 518.18

AED 518.18 Each (ex VAT)

AED 544.09

AED 544.09 Each (inc. VAT)

Infineon TT92N16KOFHPSA1, Thyristor Trigger Module 1600V, 102A 120mA 160A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

102A

Thyristor Type

SCR

Package Type

BG-PB20-1

Repetitive Peak Reverse Voltage

1600V

Current Rating

160A

Surge Current Rating

1800A

Maximum Gate Trigger Current

120mA

Peak On-State Voltage

1.73V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more