Infineon TVS3V3L4UE6327HTSA1, Uni-Directional TVS Diode, 6-Pin SC-74

RS Stock No.: 178-7403Brand: InfineonManufacturers Part No.: TVS3V3L4U E6327
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Maximum Clamping Voltage

4V

Mounting Type

Surface Mount

Package Type

SC-74

Pin Count

6

Maximum Peak Pulse Current

20A

ESD protection

Yes

Minimum Operating Temperature

-55 °C

Dimensions

2.9 x 1.6 x 0.95mm

Maximum Operating Temperature

+125 °C

Height

0.95mm

Width

1.6mm

Maximum Reverse Leakage Current

50nA

Surge Current Rating

±20A

Capacitance

3pF

Length

2.9mm

Product details

ESD Protection TVS Diode Arrays

Infineon present a range of Low Capacitance ESD Transient surge protection arrays. They present a series of unidirectional ESD TVS Diode arrays which offers protection for high speed data lines such as USB, HDMI as well as RF antennas. The applications also include desktop computers, cameras, notebooks, LCD displays, mobile communications high speed sim card protection and IEEE1394 Fire Wire ports.

Low capacitance
Unidirectional ESD diodes
Compact package
low leakage current
Low clamping voltage
Pb-free RoHS compliant package (see datasheet)
Surge, Transient, ESD protection: IEC61000-4-2, IEC61000-4-4, IEC61000-4-5

Transient Voltage Suppressors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,150.00

AED 1.05 Each (On a Reel of 3000) (ex VAT)

AED 3,307.50

AED 1.102 Each (On a Reel of 3000) (inc. VAT)

Infineon TVS3V3L4UE6327HTSA1, Uni-Directional TVS Diode, 6-Pin SC-74

AED 3,150.00

AED 1.05 Each (On a Reel of 3000) (ex VAT)

AED 3,307.50

AED 1.102 Each (On a Reel of 3000) (inc. VAT)

Infineon TVS3V3L4UE6327HTSA1, Uni-Directional TVS Diode, 6-Pin SC-74
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Maximum Clamping Voltage

4V

Mounting Type

Surface Mount

Package Type

SC-74

Pin Count

6

Maximum Peak Pulse Current

20A

ESD protection

Yes

Minimum Operating Temperature

-55 °C

Dimensions

2.9 x 1.6 x 0.95mm

Maximum Operating Temperature

+125 °C

Height

0.95mm

Width

1.6mm

Maximum Reverse Leakage Current

50nA

Surge Current Rating

±20A

Capacitance

3pF

Length

2.9mm

Product details

ESD Protection TVS Diode Arrays

Infineon present a range of Low Capacitance ESD Transient surge protection arrays. They present a series of unidirectional ESD TVS Diode arrays which offers protection for high speed data lines such as USB, HDMI as well as RF antennas. The applications also include desktop computers, cameras, notebooks, LCD displays, mobile communications high speed sim card protection and IEEE1394 Fire Wire ports.

Low capacitance
Unidirectional ESD diodes
Compact package
low leakage current
Low clamping voltage
Pb-free RoHS compliant package (see datasheet)
Surge, Transient, ESD protection: IEC61000-4-2, IEC61000-4-4, IEC61000-4-5

Transient Voltage Suppressors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more