Technical Document
Specifications
Brand
InfineonRated Average On-State Current
240A
Thyristor Type
SCR
Package Type
BG-PB501-1
Repetitive Peak Reverse Voltage
3600V
Current Rating
700A
Surge Current Rating
5500A
Maximum Gate Trigger Current
250A
Peak On-State Voltage
3.43V
AED 1,262.93
AED 1,262.93 Each (ex VAT)
AED 1,326.08
AED 1,326.08 Each (inc. VAT)
Standard
1
AED 1,262.93
AED 1,262.93 Each (ex VAT)
AED 1,326.08
AED 1,326.08 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonRated Average On-State Current
240A
Thyristor Type
SCR
Package Type
BG-PB501-1
Repetitive Peak Reverse Voltage
3600V
Current Rating
700A
Surge Current Rating
5500A
Maximum Gate Trigger Current
250A
Peak On-State Voltage
3.43V