Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon TZ600N16KOFHPSA1, Thyristor Trigger Module 1600V, 1050A 250mA 1.05kA

RS Stock No.: 262-5497Brand: InfineonManufacturers Part No.: TZ600N16KOFHPSA1
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

1050A

Thyristor Type

SCR

Package Type

BG-PB501-1

Repetitive Peak Reverse Voltage

1600V

Current Rating

1.05kA

Surge Current Rating

14000A

Maximum Gate Trigger Current

250mA

Peak On-State Voltage

1.53V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 938.33

AED 938.33 Each (ex VAT)

AED 985.25

AED 985.25 Each (inc. VAT)

Infineon TZ600N16KOFHPSA1, Thyristor Trigger Module 1600V, 1050A 250mA 1.05kA
Select packaging type

AED 938.33

AED 938.33 Each (ex VAT)

AED 985.25

AED 985.25 Each (inc. VAT)

Infineon TZ600N16KOFHPSA1, Thyristor Trigger Module 1600V, 1050A 250mA 1.05kA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Rated Average On-State Current

1050A

Thyristor Type

SCR

Package Type

BG-PB501-1

Repetitive Peak Reverse Voltage

1600V

Current Rating

1.05kA

Surge Current Rating

14000A

Maximum Gate Trigger Current

250mA

Peak On-State Voltage

1.53V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in