Technical Document
Specifications
Brand
InfineonFamily Name
XE166
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
C166
Data Bus Width
16bit
Program Memory Size
768 kB
Maximum Frequency
80MHz
RAM Size
64 kB
USB Channels
0
Typical Operating Supply Voltage
1.4 → 1.6 V
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC, DSP, RISC
ADCs
16 x 10 bit
Number of ADC Units
2
Maximum Operating Temperature
+125 °C
Length
14mm
Dimensions
14 x 14 x 1.4mm
Width
14mm
Data Rate
1Mbps
Height
1.4mm
Program Memory Type
Flash
Product details
C166 Family Microcontrollers, Infineon
The Infineon C166 microcontroller family are ideally suited to automotive, industrial, mass storage and wired or wireless communications applications. These microcontrollers offer better real time control performance than even 32bit, RISC processors. As a 16bit device it also offers a smaller and therefore more cost-effective footprint.
C166 Microcontrollers, Infineon
AED 66.94
AED 66.94 Each (ex VAT)
AED 70.29
AED 70.29 Each (inc. VAT)
Standard
1
AED 66.94
AED 66.94 Each (ex VAT)
AED 70.29
AED 70.29 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
XE166
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
C166
Data Bus Width
16bit
Program Memory Size
768 kB
Maximum Frequency
80MHz
RAM Size
64 kB
USB Channels
0
Typical Operating Supply Voltage
1.4 → 1.6 V
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC, DSP, RISC
ADCs
16 x 10 bit
Number of ADC Units
2
Maximum Operating Temperature
+125 °C
Length
14mm
Dimensions
14 x 14 x 1.4mm
Width
14mm
Data Rate
1Mbps
Height
1.4mm
Program Memory Type
Flash
Product details
C166 Family Microcontrollers, Infineon
The Infineon C166 microcontroller family are ideally suited to automotive, industrial, mass storage and wired or wireless communications applications. These microcontrollers offer better real time control performance than even 32bit, RISC processors. As a 16bit device it also offers a smaller and therefore more cost-effective footprint.