Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon, 32bit ARM Cortex M0, XMC1000 Microcontroller, 32MHz, 64 kB Flash, 24-Pin VQFN

RS Stock No.: 223-8653Brand: InfineonManufacturers Part No.: XMC1100Q024F0064ABXUMA1Distrelec Article No.: 30424011
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

XMC1000

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 33,705.00

AED 5.618 Each (On a Reel of 6000) (ex VAT)

AED 35,390.25

AED 5.899 Each (On a Reel of 6000) (inc. VAT)

Infineon, 32bit ARM Cortex M0, XMC1000 Microcontroller, 32MHz, 64 kB Flash, 24-Pin VQFN

AED 33,705.00

AED 5.618 Each (On a Reel of 6000) (ex VAT)

AED 35,390.25

AED 5.899 Each (On a Reel of 6000) (inc. VAT)

Infineon, 32bit ARM Cortex M0, XMC1000 Microcontroller, 32MHz, 64 kB Flash, 24-Pin VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

XMC1000

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more