Technical Document
Specifications
Brand
InfineonFamily Name
XMC1202
Package Type
TSSOP
Mounting Type
Through Hole
Pin Count
28
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
32MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
AED 63.52
AED 12.705 Each (In a Pack of 5) (ex VAT)
AED 66.70
AED 13.34 Each (In a Pack of 5) (inc. VAT)
Infineon, 32bit ARM Cortex M0, XMC1202 Microcontroller, 32MHz, 64 kB Flash, 28-Pin TSSOP
Select packaging type
Standard
5
AED 63.52
AED 12.705 Each (In a Pack of 5) (ex VAT)
AED 66.70
AED 13.34 Each (In a Pack of 5) (inc. VAT)
Infineon, 32bit ARM Cortex M0, XMC1202 Microcontroller, 32MHz, 64 kB Flash, 28-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 12.705 | AED 63.52 |
10 - 95 | AED 11.708 | AED 58.54 |
100 - 245 | AED 11.025 | AED 55.12 |
250 - 495 | AED 10.448 | AED 52.24 |
500+ | AED 10.342 | AED 51.71 |
Technical Document
Specifications
Brand
InfineonFamily Name
XMC1202
Package Type
TSSOP
Mounting Type
Through Hole
Pin Count
28
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
32MHz
Program Memory Type
Flash