Technical Document
Specifications
Brand
InfineonFamily Name
XMC1000
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
24
Device Core
ARM Cortex M0
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Infineon ARM Cortex M0, XMC1000 Microcontroller, 24-Pin VQFN
2
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Infineon ARM Cortex M0, XMC1000 Microcontroller, 24-Pin VQFN
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
XMC1000
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
24
Device Core
ARM Cortex M0