Technical Document
Specifications
Brand
InfineonFamily Name
XMC1000
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
16
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
32MHz
Program Memory Type
Flash
AED 17,482.50
AED 5.828 Each (On a Reel of 3000) (ex VAT)
AED 18,356.62
AED 6.119 Each (On a Reel of 3000) (inc. VAT)
3000
AED 17,482.50
AED 5.828 Each (On a Reel of 3000) (ex VAT)
AED 18,356.62
AED 6.119 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
XMC1000
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
16
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
32MHz
Program Memory Type
Flash