Technical Document
Specifications
Brand
InfineonFamily Name
XMC1000
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
38
Device Core
ARM Cortex M0
Stock information temporarily unavailable.
AED 20.29
AED 10.146 Each (In a Pack of 2) (ex VAT)
AED 21.30
AED 10.653 Each (In a Pack of 2) (inc. VAT)
Infineon XMC1302T038X0064ABXUMA1 ARM Cortex M0 Microcontroller, XMC1000, 38-Pin TSSOP
Select packaging type
Standard
2
AED 20.29
AED 10.146 Each (In a Pack of 2) (ex VAT)
AED 21.30
AED 10.653 Each (In a Pack of 2) (inc. VAT)
Infineon XMC1302T038X0064ABXUMA1 ARM Cortex M0 Microcontroller, XMC1000, 38-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 10.146 | AED 20.29 |
10 - 98 | AED 9.167 | AED 18.33 |
100 - 248 | AED 8.961 | AED 17.92 |
250 - 498 | AED 8.704 | AED 17.41 |
500+ | AED 8.498 | AED 17.00 |
Technical Document
Specifications
Brand
InfineonFamily Name
XMC1000
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
38
Device Core
ARM Cortex M0