Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon, 32bit ARM Cortex M0, XMC1400 Microcontroller, 48MHz, 200 kB Flash, 64-Pin LQFP

RS Stock No.: 218-4424Brand: InfineonManufacturers Part No.: XMC1402F064X0200AAXUMA1
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

XMC1400

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

200 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 22,842.75

AED 12.022 Each (On a Reel of 1900) (ex VAT)

AED 23,984.89

AED 12.623 Each (On a Reel of 1900) (inc. VAT)

Infineon, 32bit ARM Cortex M0, XMC1400 Microcontroller, 48MHz, 200 kB Flash, 64-Pin LQFP

AED 22,842.75

AED 12.022 Each (On a Reel of 1900) (ex VAT)

AED 23,984.89

AED 12.623 Each (On a Reel of 1900) (inc. VAT)

Infineon, 32bit ARM Cortex M0, XMC1400 Microcontroller, 48MHz, 200 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1900 - 1900AED 12.022AED 22,842.75
3800 - 3800AED 11.708AED 22,244.25
5700+AED 11.392AED 21,645.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

XMC1400

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

200 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more