Infineon 32-bit ARM Cortex M4, XMC4300 Microcontroller, 100-Pin LFBGA

RS Stock No.: 260-5248Brand: InfineonManufacturers Part No.: XMC4300F100K256AAXQMA1
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

XMC4300

Package Type

LFBGA

Pin Count

100

Device Core

32-bit ARM Cortex M4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 64.00

AED 64.00 Each (ex VAT)

AED 67.20

AED 67.20 Each (inc. VAT)

Infineon 32-bit ARM Cortex M4, XMC4300 Microcontroller, 100-Pin LFBGA
Select packaging type

AED 64.00

AED 64.00 Each (ex VAT)

AED 67.20

AED 67.20 Each (inc. VAT)

Infineon 32-bit ARM Cortex M4, XMC4300 Microcontroller, 100-Pin LFBGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

XMC4300

Package Type

LFBGA

Pin Count

100

Device Core

32-bit ARM Cortex M4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more