Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

32bit ARM Cortex M4 Microcontroller, XMC4000, 120MHz, 512 kB Flash, 75-Pin PG-LQFP-100

RS Stock No.: 273-5455Brand: InfineonManufacturers Part No.: XMC4400F100F512BAXUMA1
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

XMC4000

Package Type

PG-LQFP-100

Mounting Type

Surface Mount

Pin Count

75

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 48.05

AED 48.05 Each (ex VAT)

AED 50.45

AED 50.45 Each (inc. VAT)

32bit ARM Cortex M4 Microcontroller, XMC4000, 120MHz, 512 kB Flash, 75-Pin PG-LQFP-100

AED 48.05

AED 48.05 Each (ex VAT)

AED 50.45

AED 50.45 Each (inc. VAT)

32bit ARM Cortex M4 Microcontroller, XMC4000, 120MHz, 512 kB Flash, 75-Pin PG-LQFP-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 48.05
50 - 99AED 42.49
100 - 249AED 38.73
250+AED 37.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

XMC4000

Package Type

PG-LQFP-100

Mounting Type

Surface Mount

Pin Count

75

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more