Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon, 32bit ARM Cortex M4, XMC4800 Microcontroller, 144MHz, 1.024 MB Flash, 144-Pin LFBGA

RS Stock No.: 273-3257Brand: InfineonManufacturers Part No.: XMC4800F144F1024AAXQMA1
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

XMC4800

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

144MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,739.05

AED 62.318 Each (In a Tray of 60) (ex VAT)

AED 3,926.00

AED 65.434 Each (In a Tray of 60) (inc. VAT)

Infineon, 32bit ARM Cortex M4, XMC4800 Microcontroller, 144MHz, 1.024 MB Flash, 144-Pin LFBGA

AED 3,739.05

AED 62.318 Each (In a Tray of 60) (ex VAT)

AED 3,926.00

AED 65.434 Each (In a Tray of 60) (inc. VAT)

Infineon, 32bit ARM Cortex M4, XMC4800 Microcontroller, 144MHz, 1.024 MB Flash, 144-Pin LFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

XMC4800

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

144MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more