Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ingersoll Rand Door Entry including Proximity Reader

RS Stock No.: 501-540Brand: Ingersoll RandManufacturers Part No.: 6008
brand-logo
View all in Door Entry Systems

Technical Document

Specifications

System Type

Proximity Reader

Colour or Monochrome Display

Colour

Unlocking Device

Proximity Card

Depth

16.8 mm

Height

79.6 mm

Width

43.7mm

You may be interested in
RS PRO Access Control System, 12V dc, 2A
AED 1,223.28Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Ingersoll Rand Door Entry including Proximity Reader

P.O.A.

Ingersoll Rand Door Entry including Proximity Reader
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Access Control System, 12V dc, 2A
AED 1,223.28Each (ex VAT)

Technical Document

Specifications

System Type

Proximity Reader

Colour or Monochrome Display

Colour

Unlocking Device

Proximity Card

Depth

16.8 mm

Height

79.6 mm

Width

43.7mm

You may be interested in
RS PRO Access Control System, 12V dc, 2A
AED 1,223.28Each (ex VAT)