Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ingersoll Rand Air Drill 10mm Angled, 1/4in Air Inlet (BSP) , 1800 1/min

RS Stock No.: 684-513Brand: Ingersoll RandManufacturers Part No.: 7807R-EU
brand-logo
View all in Air Drills

Technical Document

Specifications

Type

Angled

Speed

1800 1/min

Vibration Level

0.9m/s²

Chuck Size

10mm

Reversible Action

Yes

Air Inlet BSP

1/4in

Length

206mm

Model Number

7807R

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ingersoll Rand Air Drill 10mm Angled, 1/4in Air Inlet (BSP) , 1800 1/min

P.O.A.

Ingersoll Rand Air Drill 10mm Angled, 1/4in Air Inlet (BSP) , 1800 1/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Angled

Speed

1800 1/min

Vibration Level

0.9m/s²

Chuck Size

10mm

Reversible Action

Yes

Air Inlet BSP

1/4in

Length

206mm

Model Number

7807R

You may be interested in