Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ingersoll Rand Access Control Door Strike ESG-12AL81-A, Fail Secure, 12V ac, 250mA, 37 mm

RS Stock No.: 400-5598Brand: Ingersoll RandManufacturers Part No.: ESG-12AL81-A
brand-logo
View all in Electric Strikes

Technical Document

Specifications

AC or DC Operation

AC

Current Consumption

250mA

Depth

37 mm

Failure Mode

Fail Secure

Height

104 mm

Latch Throw

13mm

Supply Voltage

12V ac

Width

49mm

Product details

Ingersoll Rand: Locking Devices

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ingersoll Rand Access Control Door Strike ESG-12AL81-A, Fail Secure, 12V ac, 250mA, 37 mm

P.O.A.

Ingersoll Rand Access Control Door Strike ESG-12AL81-A, Fail Secure, 12V ac, 250mA, 37 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

AC or DC Operation

AC

Current Consumption

250mA

Depth

37 mm

Failure Mode

Fail Secure

Height

104 mm

Latch Throw

13mm

Supply Voltage

12V ac

Width

49mm

Product details

Ingersoll Rand: Locking Devices

You may be interested in