Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Air operated caulking gun,70psi

RS Stock No.: 684-563Brand: Ingersoll RandManufacturers Part No.: LA428-EU
brand-logo
View all in Air Dispenser Guns

Technical Document

Specifications

Air Inlet BSP

1/4in

Working Pressure

70psi

Cartridge Size

310ml

Model Number

LA428-EU

Product details

Air Operated Caulking Gun

Accepts standard cartridges size 50x215mm (2x8 1/2 in), volume 310ml
Suitable for the application of all sealants mastics etc.
Manufactured in metal for long life and robustness
Upon release of the applicating trigger, instant release of pressure means that no over application of material is possible
Working Pressure <70 psi
1/4in BSP Inlet
Weight 1.3 kg

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Air operated caulking gun,70psi

P.O.A.

Air operated caulking gun,70psi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Air Inlet BSP

1/4in

Working Pressure

70psi

Cartridge Size

310ml

Model Number

LA428-EU

Product details

Air Operated Caulking Gun

Accepts standard cartridges size 50x215mm (2x8 1/2 in), volume 310ml
Suitable for the application of all sealants mastics etc.
Manufactured in metal for long life and robustness
Upon release of the applicating trigger, instant release of pressure means that no over application of material is possible
Working Pressure <70 psi
1/4in BSP Inlet
Weight 1.3 kg

You may be interested in