Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ingersoll Rand Door Entry including Door Controller

RS Stock No.: 501-465Brand: Ingersoll RandManufacturers Part No.: PS20370
brand-logo
View all in Door Entry Systems

Technical Document

Specifications

System Type

Door Controller

Unlocking Device

Proximity Fob

Supply Voltage

10.5 → 20 V dc, 8 → 14.5 V ac

Depth

26 mm

Height

90 mm

Width

198mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ingersoll Rand Door Entry including Door Controller

P.O.A.

Ingersoll Rand Door Entry including Door Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

System Type

Door Controller

Unlocking Device

Proximity Fob

Supply Voltage

10.5 → 20 V dc, 8 → 14.5 V ac

Depth

26 mm

Height

90 mm

Width

198mm

You may be interested in