Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

InnoDisk 3TE7 M.2 (S42) 256 GB Internal SSD

RS Stock No.: 252-3057Brand: InnoDiskManufacturers Part No.: DEM24-B56DK1KCAQF
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

3TE7

Internal/External

Internal

Form Factor

M.2 (S42)

Industrial

Yes

Interface

SATA III

Capacity

256 GB

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 450.50

AED 450.50 Each (ex VAT)

AED 473.03

AED 473.03 Each (inc. VAT)

InnoDisk 3TE7 M.2 (S42) 256 GB Internal SSD

AED 450.50

AED 450.50 Each (ex VAT)

AED 473.03

AED 473.03 Each (inc. VAT)

InnoDisk 3TE7 M.2 (S42) 256 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Hard Drive Type

SSD

Model

3TE7

Internal/External

Internal

Form Factor

M.2 (S42)

Industrial

Yes

Interface

SATA III

Capacity

256 GB

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China

You may be interested in