Technical Document
Specifications
Brand
InnoDiskHard Drive Type
SSD
Model
3TE6
Internal/External
Internal
Form Factor
M.2 (P42)
Industrial
Yes
Capacity
512 GB
Interface
NVMe 1.3, PCIe Gen 3.0 x4
Nand Type
3D TLC
Country of Origin
Taiwan, Province Of China
AED 734.11
AED 734.11 Each (ex VAT)
AED 770.82
AED 770.82 Each (inc. VAT)
1
AED 734.11
AED 734.11 Each (ex VAT)
AED 770.82
AED 770.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InnoDiskHard Drive Type
SSD
Model
3TE6
Internal/External
Internal
Form Factor
M.2 (P42)
Industrial
Yes
Capacity
512 GB
Interface
NVMe 1.3, PCIe Gen 3.0 x4
Nand Type
3D TLC
Country of Origin
Taiwan, Province Of China