Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

InnoDisk 3TE6 M.2 (P80) 256 GB Internal SSD

RS Stock No.: 252-3067Brand: InnoDiskManufacturers Part No.: DEM28-B56DD1KCAQF
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

3TE6

Internal/External

Internal

Form Factor

M.2 (P80)

Industrial

Yes

Capacity

256 GB

Interface

NVMe 1.3, PCIe Gen 3.0 x4

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 443.40

AED 443.40 Each (ex VAT)

AED 465.57

AED 465.57 Each (inc. VAT)

InnoDisk 3TE6 M.2 (P80) 256 GB Internal SSD

AED 443.40

AED 443.40 Each (ex VAT)

AED 465.57

AED 465.57 Each (inc. VAT)

InnoDisk 3TE6 M.2 (P80) 256 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hard Drive Type

SSD

Model

3TE6

Internal/External

Internal

Form Factor

M.2 (P80)

Industrial

Yes

Capacity

256 GB

Interface

NVMe 1.3, PCIe Gen 3.0 x4

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China