Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

InnoDisk 128 GB Industrial SD SD Card, Class10, UHS-3

RS Stock No.: 252-3084Brand: InnoDiskManufacturers Part No.: DESDC-A28S06GE1SL
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

SD Card

Card Format

SD

Capacity

128 GB

Speed Class Rating

Class10, UHS-3

Industrial

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 322.00

AED 322.00 Each (ex VAT)

AED 338.10

AED 338.10 Each (inc. VAT)

InnoDisk 128 GB Industrial SD SD Card, Class10, UHS-3

AED 322.00

AED 322.00 Each (ex VAT)

AED 338.10

AED 338.10 Each (inc. VAT)

InnoDisk 128 GB Industrial SD SD Card, Class10, UHS-3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

SD Card

Card Format

SD

Capacity

128 GB

Speed Class Rating

Class10, UHS-3

Industrial

Yes

Country of Origin

Taiwan, Province Of China