InnoDisk 128 GB Industrial SD SD Card, Class10, UHS-3

RS Stock No.: 252-3085Brand: InnoDiskManufacturers Part No.: DESDC-A28S06GW1SL
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

SD Card

Card Format

SD

Capacity

128 GB

Speed Class Rating

Class10, UHS-3

Industrial

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 502.84

AED 502.84 Each (ex VAT)

AED 527.98

AED 527.98 Each (inc. VAT)

InnoDisk 128 GB Industrial SD SD Card, Class10, UHS-3

AED 502.84

AED 502.84 Each (ex VAT)

AED 527.98

AED 527.98 Each (inc. VAT)

InnoDisk 128 GB Industrial SD SD Card, Class10, UHS-3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

SD Card

Card Format

SD

Capacity

128 GB

Speed Class Rating

Class10, UHS-3

Industrial

Yes

Country of Origin

Taiwan, Province Of China