InnoDisk 512 GB Industrial MicroSD Micro SD Card, Class 10, UHS-1

RS Stock No.: 252-3092Brand: InnoDiskManufacturers Part No.: DESDM-C12S06GW1SL
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSD

Capacity

512 GB

Speed Class Rating

Class 10, UHS-1

Industrial

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,507.17

AED 1,507.17 Each (ex VAT)

AED 1,582.53

AED 1,582.53 Each (inc. VAT)

InnoDisk 512 GB Industrial MicroSD Micro SD Card, Class 10, UHS-1

AED 1,507.17

AED 1,507.17 Each (ex VAT)

AED 1,582.53

AED 1,582.53 Each (inc. VAT)

InnoDisk 512 GB Industrial MicroSD Micro SD Card, Class 10, UHS-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSD

Capacity

512 GB

Speed Class Rating

Class 10, UHS-1

Industrial

Yes

Country of Origin

Taiwan, Province Of China